• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1214-1223-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MP-3030-2200-30-80

Description LED XNOVA WARM WHITE 3000K 1212
Expanded Description LED Lighting MP-3030 White, Warm 3000K (Typ) 6V 150mA 110° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets MP-3030 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3030
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 3000K (Typ)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 107 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6V
Lumens/Watt @ Current - Test 119 lm/W
CRI (Color Rendering Index) 80
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 11°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1214-1223-6

08:50:45 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1223-2-ND
  • Minimum Quantity: 80,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.05802
  • Cut Tape (CT) ? : 1214-1223-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,420 - Immediate
  • Unit Price: 0.59000
Send Feedback