• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1214-1307-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MP-3030-2200-27-90

Description LED MP3030 WARM WHITE 2700K 1212
Expanded Description LED Lighting MP-3030 White, Warm 2700K 6.2V 150mA 110° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets MP-3030 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3030
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 104 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 112 lm/W
CRI (Color Rendering Index) 90
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Thermal Resistance of Package 11°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1214-1307-6

10:04:19 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1307-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.08154
  • Cut Tape (CT) ? : 1214-1307-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,940 - Immediate
  • Unit Price: 0.62000
Send Feedback