Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1214-1222-1-ND
Quantity Available 4,826
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3030-2200-27-80

Description LED XNOVA WARM WHITE 2700K 1212
Expanded Description LED Lighting MP-3030 White, Warm 2700K (Typ) 6V 150mA 110° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets MP-3030 Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3030
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 2700K (Typ)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 104 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6V
Lumens/Watt @ Current - Test 116 lm/W
CRI (Color Rendering Index) 80
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Thermal Resistance of Package 11°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-1222-1

12:20:42 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.42500 4.25
25 0.32600 8.15
100 0.21250 21.25
250 0.15588 38.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1222-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.07736
Send Feedback