Add To Favorites
Product Overview
Digi-Key Part Number 1214-1402-1-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3030-2100-30-80

Description LED MP30302100 WM WHT 3000K 2SMD
Expanded Description LED Lighting MP-3030-2100 White, Warm 3000K 6.1V 150mA 110° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MP-3030-2100
Design Resources Development Tool Selector
Online Catalog MP-3030-2100
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3030-2100
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 122 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.1V
Lumens/Watt @ Current - Test 133 lm/W
CRI (Color Rendering Index) 80
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 11°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1214-1402-1

02:13:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.37500 3.75
25 0.32520 8.13
100 0.25020 25.02
250 0.20328 50.82
500 0.15012 75.06
1,000 0.12510 125.10
2,500 0.11259 281.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1402-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.09675
  • Digi-Reel® ? : 1214-1402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback