Add To Favorites
Product Overview
Digi-Key Part Number 1214-1341-1-ND
Quantity Available 14,301
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3030-1100-35-90

Description LED MID PWR 3500K 90CRI 3030
Expanded Description LED Lighting MP-3030 White, Warm 3500K 3V 150mA 110° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MP3030-1100
Design Resources Development Tool Selector
Featured Product Mid-Power 3030 3 V LEDs
Online Catalog MP-3030
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3030
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 58 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 129 lm/W
CRI (Color Rendering Index) 90
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 11°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1214-1341-1

03:17:50 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.37900 3.79
25 0.29080 7.27
100 0.18960 18.96
250 0.13900 34.75
500 0.11794 58.97
1,000 0.09689 96.89
2,500 0.08425 210.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1341-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.06899
  • Digi-Reel® ? : 1214-1341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback