Add To Favorites
Product Overview
Digi-Key Part Number 1214-1340-1-ND
Quantity Available 14,170
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3030-1100-35-80

Description LED MID PWR 3500K 80CRI 3030
Expanded Description LED Lighting MP-3030 White, Warm 3500K 3V 150mA 110° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MP3030-1100
Design Resources Development Tool Selector
Featured Product Mid-Power 3030 3 V LEDs
Online Catalog MP-3030
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3030
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 64 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 142 lm/W
CRI (Color Rendering Index) 80
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 11°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1214-1340-1

05:03:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.35600 3.56
25 0.27320 6.83
100 0.17810 17.81
250 0.13060 32.65
500 0.11080 55.40
1,000 0.09101 91.01
2,500 0.07914 197.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1340-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.06481
  • Digi-Reel® ? : 1214-1340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback