Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1214-1301-1-ND
Quantity Available 74,720
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3014-2100-65-70

Description LED MP3014 COOL WHITE 6500K 2SMD
Expanded Description LED Lighting MP-3014 White, Cool 6500K 6.3V 80mA 110° 1206 (3014 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3014
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 64 lm (Typ)
Current - Test 80mA
Voltage - Forward (Vf) (Typ) 6.3V
Lumens/Watt @ Current - Test 127 lm/W
CRI (Color Rendering Index) 70
Current - Max 120mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1206 (3014 Metric)
Supplier Device Package 3014
Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 23°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-1301-1

13:01:12 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.31500 3.15
25 0.23240 5.81
100 0.16590 16.59
250 0.11284 28.21
500 0.09956 49.78
1,000 0.07799 77.99
2,500 0.07634 190.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1301-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: 0.06040
  • Digi-Reel® ? : 1214-1301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 74,720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback