Add To Favorites
Product Overview
Digi-Key Part Number 1214-1461-1-ND
Quantity Available 29,900
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3014-1100-35-80

Description LED WARM WHITE 3500K 80CRI
Expanded Description LED Lighting - White, Warm 3500K 2.85V 60mA 110° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MP-3014-1100
Design Resources Development Tool Selector
Online Catalog MP-3014
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 29 lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 170 lm/W
CRI (Color Rendering Index) 80
Current - Max 150mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 12°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-1461-1

21:43:09 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.19400 1.94
25 0.14280 3.57
100 0.10210 10.21
250 0.06944 17.36
500 0.06128 30.64
1,000 0.04800 48.00
2,500 0.04698 117.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1461-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.03717
  • Digi-Reel® ? : 1214-1461-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback