Add To Favorites
Product Overview
Digi-Key Part Number 1214-1381-1-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-2016-2100-35-90

Description LED MP20162100 WM WHT 3500K 2SMD
Expanded Description LED Lighting MP-2016-2100 White, Warm 3500K 6.1V 60mA 110° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Documents & Media
Datasheets MP-2016-2100 Datasheet
Design Resources Development Tool Selector
Online Catalog MP-2016-2100
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-2016-2100
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 46 lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 6.1V
Lumens/Watt @ Current - Test 126 lm/W
CRI (Color Rendering Index) 90
Current - Max 120mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 27°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1214-1381-1

14:02:10 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.21800 2.18
25 0.16080 4.02
100 0.11490 11.49
250 0.07812 19.53
500 0.06894 34.47
1,000 0.05400 54.00
2,500 0.05285 132.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1381-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.04181
  • Digi-Reel® ? : 1214-1381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback