Add To Favorites
Product Overview
Digi-Key Part Number 1214-1369-1-ND
Quantity Available 5,856
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-1616-2100-50-80

Description LED MP16162100 COOL WHITE 5000K
Expanded Description LED Lighting MP-1616-2100 White, Cool 5000K 6.2V 150mA 170° 0606 (1616 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MP-1616 Datasheet
MP-1616 Brief
Design Resources Development Tool Selector
Online Catalog MP-1616-2100
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-1616-2100
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 130 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 140 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 170°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Thermal Resistance of Package 8°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-1369-1

08:29:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.35000 3.50
25 0.28600 7.15
100 0.22870 22.87
250 0.19300 48.25
500 0.16442 82.21
1,000 0.12867 128.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1369-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.11708
  • Digi-Reel® ? : 1214-1369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,856 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback