Add To Favorites
Product Overview
Digi-Key Part Number 1214-1317-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

CHM-9-50-90-36-XH00-F2-3

Description LED COB CHM9 COOL WHITE SQUARE
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-9 White, Cool Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CHM-9-XH00
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog CHM-9 Series
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series CHM-9
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 2270 lm (Typ)
Current - Test 720mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 88 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 2.24mm
Light Emitting Surface (LES) 9.00mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 225
Other Names 1214-1317
CHM-9-50-90-36-XH00-F2-3-ND
Q9469870C

21:51:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.23000 9.23
10 8.36300 83.63
25 6.62040 165.51
100 5.57520 557.52
250 5.22676 1,306.69
500 4.79118 2,395.59
1,000 4.52985 4,529.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback