Add To Favorites
Product Overview
Digi-Key Part Number 1214-1314-ND
Quantity Available 177
Can ship immediately
Manufacturer

Manufacturer Part Number

CHM-9-27-90-36-XH00-F2-3

Description LED COB CHM9 WARM WHITE SQUARE
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-9 White, Warm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CHM-9-XH00
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog CHM-9 Series
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series CHM-9
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 1945 lm (Typ)
Current - Test 720mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 75 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 2.24mm
Light Emitting Surface (LES) 9.00mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 45
Other Names 1214-1314
CHM-9-27-90-36-XH00-F2-3-ND
Q9469870

01:45:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.46000 8.46
10 7.66600 76.66
25 6.06880 151.72
100 5.11060 511.06
250 4.79120 1,197.80
500 4.39192 2,195.96
1,000 4.15236 4,152.36
2,500 3.99266 9,981.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback