Add To Favorites
Product Overview
Digi-Key Part Number 1214-1452-ND
Quantity Available 1,035
Can ship immediately
Manufacturer

Manufacturer Part Number

CHM-11-50-90-36-XH00-F2-3

Description LED COB 5000K SQUARE
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) - White, Cool Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CHM11-XH00 Datasheet
Design Resources Development Tool Selector
Online Catalog CHM-11 Series
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 3055 lm (Typ)
Current - Test 960mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 88 lm/W
Current - Max 1.44A
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 1.37mm
Light Emitting Surface (LES) 11.00mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 225
Other Names 1214-1452
CHM-11-50-90-36-XH00-F2-3-ND

00:39:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.47000 10.47
10 9.47800 94.78
25 7.50320 187.58
100 6.31860 631.86
250 5.92364 1,480.91
500 5.43002 2,715.01
1,000 5.13383 5,133.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback