Add To Favorites
Product Overview
Digi-Key Part Number 1214-1448-ND
Quantity Available 960
Can ship immediately
Manufacturer

Manufacturer Part Number

CHM-11-27-90-36-XH00-F2-3

Description LED COB 2700K SQUARE
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) - White, Warm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CHM11-XH00 Datasheet
Design Resources Development Tool Selector
Online Catalog CHM-11 Series
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 2575 lm (Typ)
Current - Test 960mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test 75 lm/W
Current - Max 1.44A
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 1.37mm
Light Emitting Surface (LES) 11.00mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 225
Other Names 1214-1448
CHM-11-27-90-36-XH00-F2-3-ND

14:27:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.85000 9.85
10 8.92000 89.20
25 7.06200 176.55
100 5.94690 594.69
250 5.57520 1,393.80
500 5.11060 2,555.30
1,000 4.83184 4,831.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback