Add To Favorites
Product Overview
Digi-Key Part Number 1416-1451-1-ND
Quantity Available 14,931
Can ship immediately
Manufacturer

Manufacturer Part Number

MXC7-PW50-0000

Description LED LUXEON COOL WHITE 5000K 2SMD
Expanded Description LED Lighting LUXEON 3535 2D White, Cool 5000K 6.1V 100mA 115° 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON 3535 2D
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 77 lm (Typ)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 6.1V
Lumens/Watt @ Current - Test 126 lm/W
CRI (Color Rendering Index) 70
Current - Max 200mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max) 0.035" (0.90mm)
Thermal Resistance of Package 18°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1416-1451-1

11:58:04 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.41500 4.15
25 0.34600 8.65
100 0.29810 29.81
250 0.26620 66.55
500 0.22894 114.47
1,000 0.17676 176.76
2,500 0.16638 415.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1451-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.15125
  • Digi-Reel® ? : 1416-1451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,931 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback