Add To Favorites
Product Overview
Digi-Key Part Number 1416-1119-1-ND
Quantity Available 1,910
Can ship immediately
Manufacturer

Manufacturer Part Number

LXH8-FW35-3

Description LED Lighting LUXEON T White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 700mA 120° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Optoelectronics

Family

LED Lighting - White

Manufacturer

Lumileds

Series LUXEON T
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 208 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 106 lm/W
CRI (Color Rendering Index) 80
Current - Max 1.2A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 3°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1416-1119-1

04:36:20 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 2.94
10 2.44600 24.46
25 2.04560 51.14
100 1.77890 177.89
250 1.55652 389.13
500 1.42310 711.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1119-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.38975
  • Digi-Reel® ? : 1416-1119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback