Add To Favorites
Product Overview
Digi-Key Part Number 1416-1938-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

L2C3-3090209E06000

Description LUXEON COB 209 3000K, 90CRI
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON COB Compact Range Gen 2 White, Warm Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Luxeon CoB Compact Range Gen 2
Design Resources Development Tool Selector
Online Catalog LUXEON CoB Compact Range (Gen 2)
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON COB Compact Range Gen 2
Packaging ? Tube ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 1002 lm (Typ)
Current - Test 250mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 35.2V
Lumens/Watt @ Current - Test 114 lm/W
Current - Max 400mA
CRI (Color Rendering Index) 90
Viewing Angle 115°
Features -
Size / Dimension 12.00mm L x 15.00mm W
Height 1.50mm
Light Emitting Surface (LES) 6.50mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 100
Other Names 1416-1938

00:51:32 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 4.68
10 3.90000 39.00
25 3.27600 81.90
100 2.80800 280.80
250 2.49600 624.00
500 2.43750 1,218.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback