Add To Favorites
Product Overview
Digi-Key Part Number 1416-1673-5-ND
Quantity Available 546
Can ship immediately
Manufacturer

Manufacturer Part Number

L2C2-40901204E1300

Description LED COB 4000K NEU WHT 90CRI SMD
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range White, Neutral Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON CoB Core Range
Packaging ? Tube ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 1883 lm (Typ)
Current - Test 450mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 35V
Lumens/Watt @ Current - Test 120 lm/W
Current - Max 900mA
CRI (Color Rendering Index) 90
Viewing Angle 115°
Features -
Size / Dimension 20.00mm L x 24.00mm W
Height 1.50mm
Light Emitting Surface (LES) 13.00mm Diameter
Lens Type Flat
 
Associated Product
Additional Resources
Standard Package ? 20
Other Names 1416-1673-5
L2C2-40901204E1300-ND

07:33:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.53000 14.53
10 13.91400 139.14
25 10.82200 270.55
100 9.66250 966.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback