Add To Favorites
Product Overview
Digi-Key Part Number 1416-1909-ND
Quantity Available 412
Can ship immediately
Manufacturer

Manufacturer Part Number

L218-5080048C00000

Description LED STRIP LUXEON XR3020 COOL WHT
Expanded Description LED Lighting COBs, Engines, Modules LED Module LUXEON XR-3020 White, Cool Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LUXEON XR-3020 Datasheet
LUXEON XR-3020 Brief
Design Resources Development Tool Selector
Online Catalog LUXEON XR-3020 Series
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON XR-3020
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Cool
CCT (K) 5000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 2176 lm (Typ)
Current - Test 400mA
Temperature - Test 45°C
Voltage - Forward (Vf) (Typ) 34.8V
Lumens/Watt @ Current - Test 156 lm/W
Current - Max 600mA
CRI (Color Rendering Index) 80
Viewing Angle -
Features With Connector
Size / Dimension 558.40mm L x 20.00mm W
Height 3.00mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 500
Other Names 1416-1909
1416-1909-1
1416-1909-1-ND

01:39:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.54000 13.54
10 12.96000 129.60
25 10.08000 252.00
100 9.00000 900.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback