Add To Favorites
Product Overview
Digi-Key Part Number 1416-1900-ND
Quantity Available 936
Can ship immediately
Manufacturer

Manufacturer Part Number

L218-3080024C30000

Description 24UP 280MMX20MM
Expanded Description LED Lighting COBs, Engines, Modules LED Module LUXEON XR-3020 White, Warm Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LUXEON XR-3020 Datasheet
LUXEON XR-3020 Brief
Design Resources Development Tool Selector
Online Catalog LUXEON XR-3020 Series
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON XR-3020
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1050 lm (Typ)
Current - Test 200mA
Temperature - Test 45°C
Voltage - Forward (Vf) (Typ) 34.8V
Lumens/Watt @ Current - Test 151 lm/W
Current - Max 480mA
CRI (Color Rendering Index) 80
Viewing Angle -
Features With Connector
Size / Dimension 279.20mm L x 20.00mm W
Height 3.00mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1416-1900
1416-1900-1
1416-1900-1-ND

15:18:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.27000 8.27
10 7.48800 74.88
25 5.92800 148.20
100 4.99200 499.20
250 4.87500 1,218.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback