Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1416-1931-1-ND
Quantity Available 16,295
Can ship immediately
Manufacturer

Manufacturer Part Number

L135-4080CA35000P1

Description LED LUXEON NEU WHITE 4000K 2SMD
Expanded Description LED Lighting LUXEON 3535L HE Plus White, Neutral 4000K 2.8V 100mA 115° 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LUXEON 3535L Line Datasheet
LUXEON 3535L Line Brief
Design Resources Development Tool Selector
PCN Design/Specification 3535L 03/Oct/2016
PCN Packaging Luxeon Dev Pkg Label Update 13/Feb/2017
Online Catalog LUXEON 3535L Series
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON 3535L HE Plus
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 53 lm (Typ)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 189 lm/W
CRI (Color Rendering Index) 80
Current - Max 300mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 14°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1416-1931-1

22:14:49 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.39500 3.95
25 0.32880 8.22
100 0.28340 28.34
250 0.25300 63.25
500 0.21758 108.79
1,000 0.16799 167.99
2,500 0.15812 395.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1931-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.14375
  • Digi-Reel® ? : 1416-1931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback