Add To Favorites
Product Overview
Digi-Key Part Number 67-2270-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LX3054UWC/M

Description LED WHITE CLEAR 3MM ROUND
Expanded Description White LED Indication - Discrete 3.2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSL-LX3054UWC/M Drawing~
Online Catalog White 3mm Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color White
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 7500mcd
Lens Style/Size Round with Domed Top, 3.1mm, T-1
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 35°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package T-1 (3mm)
Size / Dimension -
Height (Max) 5.50mm
 
You May Also Be Interested In
  • XLDGK11W - SunLED | 1497-1258-ND DigiKey Electronics
  • XLDGK11W
  • SunLED
  • LED GREEN CLEAR 3MM ROUND T/H
  • Unit Price 0.58000
  • 1497-1258-ND
Additional Resources
Standard Package ? 1
Other Names 67-2270

10:39:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.81900 8.19
25 0.67880 16.97
100 0.58500 58.50
250 0.51480 128.70
500 0.44460 222.30
1,000 0.35100 351.00
2,500 0.32760 819.00
5,000 0.31590 1,579.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback