Add To Favorites
Product Overview
Digi-Key Part Number 67-1028-ND
Quantity Available 928
Can ship immediately
Manufacturer

Manufacturer Part Number

SSB-LX2950IYW

Description LED LT BAR SQ RED/YEL DIFF BICLR
Expanded Description LED Circuit Board Indicator Bar - Single, DIP Red, Yellow Diffused, White 2.1V 30mA Red, 30mA Yellow Square with Flat Top, 8.89mm Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SSB-LX2950IYW
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Online Catalog SSB Series LEDs
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Red, Yellow
Wavelength - Peak 635nm, 585nm
Configuration Bar - Single, DIP
Current 30mA Red, 30mA Yellow
Millicandela Rating 25mcd
Viewing Angle 160°
Lens Type Diffused, White
Lens Style/Size Square with Flat Top, 8.89mm
Voltage Rating 2.1V
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 100
Other Names 67-1028
SSBLX2950IYW

21:47:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.93000 6.93
10 5.77500 57.75
25 4.85120 121.28
100 4.15800 415.80
250 3.69600 924.00
500 3.34950 1,674.75
1,000 3.07230 3,072.30
2,500 2.94525 7,363.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback