Add To Favorites
Product Overview
Digi-Key Part Number 67-1323-ND
Quantity Available 1,755
Can ship immediately
Manufacturer

Manufacturer Part Number

SSB-LX02IC

Description LED SIDE LOOKER 2-CHIP RED CLR
Expanded Description LED Circuit Board Indicator 1 High x 2 Wide Red (x 2) 4.5V 30mA Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SSB-LX02IC
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Online Catalog SSB Series LEDs
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Red (x 2)
Wavelength - Peak 635nm
Configuration 1 High x 2 Wide
Current 30mA
Millicandela Rating 16mcd
Viewing Angle -
Lens Type -
Lens Style/Size -
Voltage Rating 4.5V
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 100
Other Names 67-1323
LU20431
SSBLX02IC

13:36:31 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.33300 13.33
25 1.02520 25.63
100 0.92250 92.25
250 0.82000 205.00
500 0.69700 348.50
1,000 0.57400 574.00
2,500 0.54530 1,363.25
5,000 0.53300 2,665.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback