Add To Favorites
Product Overview
Digi-Key Part Number 67-2236-1-ND
Quantity Available 4,796
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LXL1206GC-TR

Description LED GREEN CLEAR 1206 SMD
Expanded Description Green LED Indication - Discrete 2.1V 1206 (3016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd
Lens Style/Size Round with Flat Top, 1.10mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case 1206 (3016 Metric)
Supplier Device Package 1206
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-2236-1

02:35:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.28400 2.84
25 0.24600 6.15
100 0.18920 18.92
250 0.15372 38.43
500 0.11352 56.76
1,000 0.09460 94.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-2236-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08600
  • Digi-Reel® ? : 67-2236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback