Add To Favorites
Product Overview
Digi-Key Part Number 67-1795-ND
Quantity Available 307
Can ship immediately
Manufacturer

Manufacturer Part Number

LCD-S4X1C35TR

Description LCD 4.5 DIGIT .35" REFLECTIVE TN
Expanded Description Character LCD Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 50.80mm x 23.50mm x 2.80mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Part Status Active
Number of Characters 4.5
Display Format 4.5 x 1
Character Format 7-Segment
Display Type TN - Twisted Nematic
Display Mode Reflective
Character Size 8.89mm H x 5.08mm W
Outline L x W x H 50.80mm x 23.50mm x 2.80mm
Viewing Area 46.80mm L x 14.40mm W
Backlight Without Backlight
Voltage - Supply 5V
Dot Size -
Interface -
Operating Temperature 0°C ~ 50°C
Text Color -
Background Color Gray
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 67-1795
LCDS4X1C35TR

10:39:05 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 3.56
10 2.96300 29.63
25 2.48840 62.21
100 2.13300 213.30
250 1.89600 474.00
500 1.71826 859.13
1,000 1.57605 1,576.05
2,500 1.51088 3,777.19
5,000 1.46940 7,347.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback