Add To Favorites
Product Overview
Digi-Key Part Number 460-3504-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SOMAM3517-10-1780FJIR

Description SYSTEM ON MODULE AM3517
Expanded Description AM35x Embedded Module ARM® Cortex®-A8, AM3517 600MHz 256MB 512MB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AM3517 SOM-M2 Brief
Online Catalog AM3517
Product Attributes Select All
Categories
Manufacturer

Logic

Series AM35x
Part Status Active
Module/Board Type MPU Core
Core Processor ARM® Cortex®-A8, AM3517
Co-Processor -
Speed 600MHz
Flash Size 512MB
RAM Size 256MB
Connector Type Board-to-Board (BTB) Socket - 300
Size / Dimension 1.61" x 2.02" (40.9mm x 51.2mm)
Operating Temperature -40°C ~ 85°C
 
For Use With
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1025355
SOMAM3517-10-1780FJIR-D
SOMAM3517-10-1780FJIR-E
SOMAM3517-10-1780FJIR-ND
SOMAM3517101780FJIR

13:38:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 357.75000 357.75
10 344.50000 3,445.00
25 339.20000 8,480.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback