Add To Favorites
Product Overview
Digi-Key Part Number ZEN056V175A12YMCT-ND
Quantity Available 5,935
Can ship immediately
Manufacturer

Manufacturer Part Number

ZEN056V175A12YM

Description POLYZEN PPTC/ZENER SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolyZen
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 12V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names ZEN056V175A12YMCT

22:57:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.44200 14.42
25 1.28760 32.19
100 1.15880 115.88
250 1.03000 257.50
500 0.90126 450.63
1,000 0.74675 746.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZEN056V175A12YMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.67500
  • Digi-Reel® ? : ZEN056V175A12YMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,935 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback