Add To Favorites
Product Overview
Digi-Key Part Number ZEN056V130A24LSCT-ND
Quantity Available 7,852
Can ship immediately
Manufacturer

Manufacturer Part Number

ZEN056V130A24LS

Description POLYZEN 5.6V PPTC/ZENER SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolyZen
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 5.6V
Voltage - Clamping 24V
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ZEN056V130A24LSCT

03:34:03 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 1.92
10 1.73000 17.30
25 1.54520 38.63
100 1.39050 139.05
250 1.23600 309.00
500 1.08150 540.75
1,000 0.89610 896.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZEN056V130A24LSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.81000
  • Digi-Reel® ? : ZEN056V130A24LSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback