Add To Favorites
Product Overview
Digi-Key Part Number 1294-V275LS10P-CHP
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

V275LS10P

Description VARISTOR 389V 2.5KA DISC 10MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LA Varistor Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series LS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 2.5kA
Energy 45J
Number of Circuits 1
Maximum AC Volts 275VAC
Maximum DC Volts 369VDC
Capacitance @ Frequency 200pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F5600TR-ND V275LS10P Littelfuse Inc. Tape & Reel (TR) ? 0
0.26180 500
F5600CT-ND V275LS10P Littelfuse Inc. Cut Tape (CT) ? 1,400 - Immediate
0.58000 1
Additional Resources
Standard Package ? 500

19:53:51 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.20944 104.72
1,000 0.16184 161.84
2,500 0.14756 368.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback