Add To Favorites
Product Overview
Digi-Key Part Number F6203-ND
Quantity Available 3,294
Can ship immediately
Manufacturer

Manufacturer Part Number

V07E11P

Description VARISTOR 18V 1KA DISC 7MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LV UltraMOV® Series Datasheet
Product Training Modules Metal Oxide Varistors
Featured Product LV UltraMOV™ Series Low Voltage / High Surge Varistors
Online Catalog UltraMOV™ LV Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series LV UltraMOV™
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 16.2V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 19.8V
Current - Surge 1kA
Energy 4.0J
Number of Circuits 1
Maximum AC Volts 11VAC
Maximum DC Volts 14VDC
Capacitance @ Frequency 2900pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
Additional Resources
Standard Package ? 1,500
Other Names F6203

19:29:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.50000 5.00
25 0.43760 10.94
100 0.37500 37.50
250 0.32500 81.25
500 0.27500 137.50
1,000 0.21250 212.50
2,500 0.19375 484.38
5,000 0.18125 906.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback