Add To Favorites
Product Overview
Digi-Key Part Number F6870-ND
Quantity Available 4,593
Can ship immediately
Manufacturer

Manufacturer Part Number

V05E60P

Description VARISTOR 100V 800A DISC 5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LV UltraMOV™ Varistor Series
Online Catalog UltraMOV™ LV Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series LV UltraMOV™
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 90V
Varistor Voltage (Typ) 100V
Varistor Voltage (Max) 110V
Current - Surge 800A
Energy 6.0J
Number of Circuits 1
Maximum AC Volts 60VAC
Maximum DC Volts 85VDC
Capacitance @ Frequency 310pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 5mm
 
Additional Resources
Standard Package ? 1,500
Other Names F6870
V05E60P-ND

08:13:21 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.45400 4.54
25 0.38280 9.57
100 0.31150 31.15
250 0.25812 64.53
500 0.21360 106.80
1,000 0.16020 160.20
2,500 0.14685 367.13
5,000 0.13795 689.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback