Add To Favorites
Product Overview
Digi-Key Part Number TSL250-080F-B-0.5-2CT-ND
Quantity Available 2,482
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL250-080F-B-0.5-2

Description POLYSWITCH PTC RESET 0.08A SMD
Expanded Description PTC Resettable Fuse 80V (250V Int) Ih Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, TSL250
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 80V (250V Int)
Current - Max 3A
Current - Hold (Ih) (Max) 80mA
Current - Trip (It) 240mA
Time to Trip 1.6s
Resistance - Initial (Ri) (Min) 5 Ohm
Resistance - Post Trip (R1) (Max) 20 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.287" L x 0.199" W (7.30mm x 5.05mm)
Height - Seated (Max) -
Thickness (Max) 0.146" (3.70mm)
Lead Spacing -
Approvals CSA, TUV, UL
 
Additional Resources
Standard Package ? 1
Other Names TSL250-080F-B-0.5-2CT

14:22:01 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
5 1.05000 5.25
10 0.98300 9.83
50 0.81320 40.66
100 0.67760 67.76
250 0.66068 165.17
500 0.55902 279.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : TSL250-080F-B-0.5-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback