Add To Favorites
Product Overview
Digi-Key Part Number TS250-130F-RC-B-0.5-2CT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

TS250-130F-RC-B-0.5-2

Description POLYSWITCH PTC RESET 0.13A SMD
Expanded Description PTC Resettable Fuse 250V 130mA Ih Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, TS250
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 250V
Current - Max 3A
Current - Hold (Ih) (Max) 130mA
Current - Trip (It) 260mA
R Min/Max 7.000 ~ 17.00 Ohm
Time to Trip 1.1s
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.352" L x 0.291" W (8.95mm x 7.40mm)
Height - Seated (Max) -
Thickness (Max) 0.134" (3.40mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 1
Other Names TS250-130F-RC-B-0.5-2CT

22:30:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
5 0.98800 4.94
10 0.92500 9.25
50 0.76560 38.28
100 0.63800 63.80
250 0.62204 155.51
500 0.52636 263.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback