Add To Favorites
Product Overview
Digi-Key Part Number TS250-130F-RA-N-2CT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

TS250-130F-RA-N-2

Description PTC RESET FUSE 250V 3A SMD
Expanded Description PTC Resettable Fuse 60V 130mA Ih 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, TS250
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 60V
Current - Max 3A
Current - Hold (Ih) (Max) 130mA
Current - Trip (It) 260mA
R Min/Max 6.500 ~ 15.00 Ohm
Time to Trip 1.4s
Package / Case 2-SMD
 
Additional Resources
Standard Package ? 1
Other Names TS250-130F-RA-N-2CT

13:43:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
5 0.98800 4.94
10 0.92500 9.25
50 0.76560 38.28
100 0.63800 63.80
250 0.62204 155.51
500 0.52636 263.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS250-130F-RA-N-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.40600
Send Feedback