Add To Favorites
Product Overview
Digi-Key Part Number TS250-130F-2CT-ND
Quantity Available 5,628
Can ship immediately
Manufacturer

Manufacturer Part Number

TS250-130F-2

Description POLYSWITCH PTC RESET 0.13A SMD
Expanded Description PTC Resettable Fuse 60V 130mA Ih Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 60V
Current - Max 3A
Current - Hold (Ih) (Max) 130mA
Current - Trip (It) 260mA
R Min/Max 6.500 ~ 12.00 Ohm
Time to Trip 2.5s
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.352" L x 0.291" W (8.95mm x 7.40mm)
Height - Seated (Max) -
Thickness (Max) 0.134" (3.40mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 1
Other Names TS250-130F-2CT
TS250-130FCT
TS250-130FCT-ND

04:53:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
5 0.98800 4.94
10 0.92500 9.25
50 0.76560 38.28
100 0.63800 63.80
250 0.62204 155.51
500 0.52636 263.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS250-130F-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.40600
  • Digi-Reel® ? : TS250-130F-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback