Add To Favorites
Product Overview
Digi-Key Part Number TRF600-160-RA-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF600-160-RA

Description POLYSWITCH PTC RESET 0.16A HOLD
Expanded Description PTC Resettable Fuse 250V (600V Int) 160mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, TRF600
Packaging ? Bulk ?
Part Status Active
Type Polymeric
Voltage - Max 250V (600V Int)
Current - Max 60A
Current - Hold (Ih) (Max) 160mA
Current - Trip (It) 320mA
Time to Trip 18s
Resistance - Initial (Ri) (Min) 4 Ohm
Resistance - Post Trip (R1) (Max) 16 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.630" L x 0.236" W (16.00mm x 6.00mm)
Height - Seated (Max) 0.496" (12.60mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals CSA, TUV, UL
 
Additional Resources
Standard Package ? 500
Other Names RF0170-000

08:39:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 1.27
5 1.23400 6.17
10 1.15400 11.54
50 0.95520 47.76
100 0.79600 79.60
250 0.77612 194.03
500 0.65670 328.35
1,000 0.57710 577.10
5,000 0.51740 2,587.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback