Add To Favorites
Product Overview
Digi-Key Part Number TRF600-160-1-ND
Quantity Available 1,975
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF600-160-1

Description PTC Resettable Fuse 250V 160mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Category

Circuit Protection

Family

PTC Resettable Fuses

Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Bulk ?
Part Status Active
Voltage - Max 250V
Current - Max 3A
Current - Hold (Ih) (Max) 160mA
Current - Trip (It) 320mA
R Min/Max 4.000 ~ 10.00 Ohm
Time to Trip 7.5s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.630" L x 0.236" W (16.00mm x 6.00mm)
Height - Seated (Max) 0.496" (12.60mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 500
Other Names RF0141-000

08:17:23 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
10 1.04400 10.44
25 1.00800 25.20
50 0.86400 43.20
100 0.72000 72.00
250 0.70200 175.50
500 0.59400 297.00
1,000 0.52200 522.00
2,500 0.49500 1,237.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback