Add To Favorites
Product Overview
Digi-Key Part Number TRF600-160-0.130-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF600-160-0.130

Description PTC Resettable Fuse 250V 160mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Category

Circuit Protection

Family

PTC Resettable Fuses

Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Bulk ?
Part Status Active
Voltage - Max 250V
Current - Max 3A
Current - Hold (Ih) (Max) 160mA
Current - Trip (It) 320mA
R Min/Max 4.000 ~ 10.00 Ohm
Time to Trip 7.5s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.630" L x 0.236" W (16.00mm x 6.00mm)
Height - Seated (Max) 0.496" (12.60mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names RF0072-000
RF0072-000-ND

04:36:18 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 1.00900 10.09
100 0.91750 91.75
500 0.71566 357.83
1,000 0.61656 616.56
5,000 0.56518 2,825.90
10,000 0.47710 4,771.00
50,000 0.45875 22,937.50
100,000 0.44040 44,040.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback