Add To Favorites
Product Overview
Digi-Key Part Number TRF250-180-2CT-ND
Quantity Available 5,885
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF250-180-2

Description POLYSWITCH PTC RESET 0.18A HOLD
Expanded Description PTC Resettable Fuse 100V 180mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 100V
Current - Max 10A
Current - Hold (Ih) (Max) 180mA
Current - Trip (It) 650mA
R Min/Max 0.800 ~ 2.200 Ohm
Time to Trip 2s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" L x 0.150" W (9.00mm x 3.80mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.199" (5.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TRF250-180-2CT
TRF250-180CT
TRF250-180CT-ND

09:56:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
5 0.81200 4.06
10 0.78700 7.87
50 0.66180 33.09
100 0.54930 54.93
250 0.49940 124.85
500 0.42450 212.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TRF250-180-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.32915
Send Feedback