Add To Favorites
Product Overview
Digi-Key Part Number TRF250-145-RA-B0.5-2CT-ND
Quantity Available 2,837
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF250-145-RA-B0.5-2

Description POLYSWITCH PTC RESET 0.145A HOLD
Expanded Description PTC Resettable Fuse 60V 145mA Ih Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, TRF250
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 60V
Current - Max 3A
Current - Hold (Ih) (Max) 145mA
Current - Trip (It) 290mA
R Min/Max 3.000 ~ 12.00 Ohm
Time to Trip 2.5s
Package / Case Radial
 
Additional Resources
Standard Package ? 1
Other Names TRF250-145-RA-B0.5-2CT

19:41:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
5 0.87600 4.38
10 0.82000 8.20
50 0.67840 33.92
100 0.56540 56.54
250 0.55128 137.82
500 0.46646 233.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback