Add To Favorites
Product Overview
Digi-Key Part Number TRF250-120T-RF-B-0.5-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF250-120T-RF-B-0.5

Description POLYSWITCH PTC RESET 0.12A HOLD
Expanded Description PTC Resettable Fuse 60V 120mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, TRF250
Packaging ? Bulk ?
Part Status Active
Voltage - Max 60V
Current - Max 3A
Current - Hold (Ih) (Max) 120mA
Current - Trip (It) 240mA
R Min/Max 6.000 ~ 16.00 Ohm
Time to Trip 0.9s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 500
Other Names RF0105-000
TRF250-120TRFB0.5
TRF250-120TRFB0.5-ND

05:15:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
5 0.79600 3.98
10 0.77200 7.72
50 0.64920 32.46
100 0.53900 53.90
250 0.49000 122.50
500 0.41650 208.25
1,000 0.36750 367.50
5,000 0.33075 1,653.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback