Add To Favorites
Product Overview
Digi-Key Part Number TRF250-120T-RC-B-0.5-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF250-120T-RC-B-0.5

Description POLYSWITCH PTC RESET 0.12A HOLD
Expanded Description PTC Resettable Fuse 60V 120mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, TRF250
Packaging ? Bulk ?
Part Status Active
Voltage - Max 60V
Current - Max 3A
Current - Hold (Ih) (Max) 120mA
Current - Trip (It) 240mA
R Min/Max 5.400 ~ 14.00 Ohm
Time to Trip 1.5s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 500
Other Names RF0361-000
TRF250-120TRCB0.5
TRF250-120TRCB0.5-ND

05:23:53 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
5 0.80000 4.00
10 0.74800 7.48
50 0.61920 30.96
100 0.51600 51.60
250 0.50312 125.78
500 0.42570 212.85
1,000 0.37410 374.10
5,000 0.33540 1,677.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback