Add To Favorites
Product Overview
Digi-Key Part Number TRF250-120T-RC-B-0.5-2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF250-120T-RC-B-0.5-2

Description POLYSWITCH PTC 0.12A HOLD RADIAL
Expanded Description PTC Resettable Fuse 60V (250V Int) 130mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, TRF250
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 60V (250V Int)
Current - Max 3A
Current - Hold (Ih) (Max) 130mA
Current - Trip (It) 260mA
Time to Trip 3s
Resistance - Initial (Ri) (Min) 5.4 Ohm
Resistance - Post Trip (R1) (Max) 14 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals CSA, TUV, UL
 
Additional Resources
Standard Package ? 1
Other Names TRF250-120T-RC-B-0.5-2CT

06:07:03 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
5 0.94200 4.71
10 0.88000 8.80
50 0.72860 36.43
100 0.60720 60.72
250 0.59204 148.01
500 0.50094 250.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback