Add To Favorites
Product Overview
Digi-Key Part Number TRF250-120T-B-0.5-ND
Quantity Available 1,999
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF250-120T-B-0.5

Description POLYSWITCH PTC RESET .12A HOLD
Expanded Description PTC Resettable Fuse 60V 120mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Bulk ?
Part Status Active
Voltage - Max 60V
Current - Max 3A
Current - Hold (Ih) (Max) 120mA
Current - Trip (It) 240mA
R Min/Max 7.000 ~ 12.00 Ohm
Time to Trip 1.2s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.236" L x 0.150" W (6.00mm x 3.80mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 500
Other Names RF0014-000

02:49:21 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
5 0.76400 3.82
10 0.74000 7.40
50 0.62280 31.14
100 0.51700 51.70
250 0.47000 117.50
500 0.39950 199.75
1,000 0.35250 352.50
5,000 0.31725 1,586.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback