Add To Favorites
Product Overview
Digi-Key Part Number TRF250-120T-2CT-ND
Quantity Available 3,414
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF250-120T-2

Description POLYSWITCH PTC RESET .12A
Expanded Description PTC Resettable Fuse 60V 120mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, TRF250
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 60V
Current - Max 3A
Current - Hold (Ih) (Max) 120mA
Current - Trip (It) 240mA
R Min/Max 7.000 ~ 16.00 Ohm
Time to Trip 2.5s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names TRF250-120T-2CT

19:32:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
5 0.81800 4.09
10 0.76600 7.66
50 0.63360 31.68
100 0.52800 52.80
250 0.51480 128.70
500 0.43560 217.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TRF250-120T-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.34800
Send Feedback