Add To Favorites
Product Overview
Digi-Key Part Number TRF250-055UT-ND
Quantity Available 1,458
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF250-055UT

Description POLYSWITCH 0.055A HOLD RADIAL
Expanded Description PTC Resettable Fuse 60V 55mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Bulk ?
Part Status Active
Voltage - Max 60V
Current - Max 3A
Current - Hold (Ih) (Max) 55mA
Current - Trip (It) 170mA
R Min/Max 15.00 ~ 25.00 Ohm
Time to Trip 3s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.189" Dia x 0.150" W (4.80mm x 3.80mm)
Height - Seated (Max) 0.370" (9.30mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 500
Other Names RF1647-000
RF1647-000-ND

13:31:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
5 0.71200 3.56
10 0.69000 6.90
50 0.58040 29.02
100 0.48180 48.18
250 0.43800 109.50
500 0.37230 186.15
1,000 0.32850 328.50
5,000 0.29565 1,478.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback