Add To Favorites
Product Overview
Digi-Key Part Number F7604CT-ND
Quantity Available 1,225
Can ship immediately
Manufacturer

Manufacturer Part Number

TP1.5KE18CA

Description TVS DIODE 15.3WVM 25.2VC AEC-Q
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101, TP1.5KE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15.3V
Voltage - Breakdown (Min) 17.1V
Voltage - Clamping (Max) @ Ipp 25.2V
Current - Peak Pulse (10/1000µs) 60.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Additional Resources
Standard Package ? 1
Other Names F7604CT

19:40:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.72100 7.21
25 0.63880 15.97
100 0.55620 55.62
250 0.48412 121.03
500 0.41200 206.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7604TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 0.32000
Send Feedback