Add To Favorites
Product Overview
Digi-Key Part Number TCF250-120T-RB-B-0.5-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TCF250-120T-RB-B-0.5

Description POLYSWITCH PTC RESET 0.12A CHIP
Expanded Description PTC Resettable Fuse 60V 120mA Ih Surface Mount Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Bulk ?
Part Status Active
Voltage - Max 60V
Current - Max 3A
Current - Hold (Ih) (Max) 120mA
Current - Trip (It) 240mA
R Min/Max 7.900 ~ 12.00 Ohm
Time to Trip 1s
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Size / Dimension 0.217" Dia x 0.217" W (5.50mm x 5.50mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 2,500
Other Names D20918-000
TCF250-120TRBB0.5
TCF250-120TRBB0.5-ND
TCF250120TRBB05

01:11:57 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
5 0.55200 2.76
10 0.53600 5.36
50 0.45060 22.53
100 0.37400 37.40
250 0.34000 85.00
500 0.28900 144.50
1,000 0.25500 255.00
5,000 0.22950 1,147.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback