Add To Favorites
Product Overview
Digi-Key Part Number TCF250-120T-B-0.5-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TCF250-120T-B-0.5

Description POLYSWITCH PTC RESET 0.12A CHIP
Expanded Description PTC Resettable Fuse 60V 120mA Ih Surface Mount Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Bulk ?
Part Status Active
Voltage - Max 60V
Current - Max 3A
Current - Hold (Ih) (Max) 120mA
Current - Trip (It) 240mA
R Min/Max 6.300 ~ 12.00 Ohm
Time to Trip 1.5s
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Size / Dimension 0.217" Dia x 0.217" W (5.50mm x 5.50mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 2,500
Other Names A06958-000

05:19:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
5 0.54600 2.73
10 0.52900 5.29
50 0.44520 22.26
100 0.36960 36.96
250 0.33600 84.00
500 0.28560 142.80
1,000 0.25200 252.00
5,000 0.22680 1,134.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback